
RF LDMOS wideband integrated power amplifier operates across 1400 to 2200 MHz for cellular base-station modulation formats. The multi-stage amplifier is rated for 20 to 32 V operation and delivers 5 W average output power in typical W-CDMA characterization. On-chip matching provides a 50 ohm DC-blocked input, and RF-decoupled drain pins reduce board area. The device includes integrated quiescent-current temperature compensation with enable and disable control. TO-270WB-17 and TO-270WBG-17 plastic package options are supported, and the product is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP A2I20D040N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency range | 1400–2200MHz |
| Average output power | 5W |
| Operating voltage range | 20–32V |
| Typical drain supply voltage | 28Vdc |
| Power gain at 1900 MHz | 32.1 typdB |
| Power-added efficiency at 1900 MHz | 19.9 typ% |
| Adjacent channel power ratio at 1900 MHz | -44.7 typdBc |
| CW output power at 3 dB compression | 44.1 typW |
| CW output power at 1 dB compression | 36.3 typW |
| Drain-source breakdown voltage | -0.5 to +65Vdc |
| Gate-source voltage rating | -0.5 to +10Vdc |
| Storage temperature range | -65 to +150°C |
| Case operating temperature range | -40 to +150°C |
| Operating junction temperature range | -40 to +225°C |
| Input power rating | 18dBm |
| Thermal resistance junction-to-case stage 1 | 4.8°C/W |
| Thermal resistance junction-to-case stage 2 | 1.3°C/W |
| Moisture sensitivity level | MSL 3 at 260 °C |
| Load mismatch ruggedness | 10:1 at 32 Vdc, 46.8 W CW outputVSWR |
| RoHS | Compliant |
| Moisture Sensitivity Level | MSL 3 at 260 °C |
Download the complete datasheet for NXP A2I20D040N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the NXP A2I20D040N
Application note detailing high-efficiency small cell MIMO radio solutions using NXP LDMOS power amplifiers, GaAs pHEMT drivers, and Maxim SC2200 adaptive predistortion.