RF LDMOS wideband integrated power amplifier uses an asymmetrical Doherty architecture with on-chip matching for 2300 to 2690 MHz cellular base-station operation. The multi-stage amplifier is rated for 20 to 32 V operation and 10.5 W average output power at a nominal 28 V supply. It provides typical single-carrier W-CDMA power gain around 26.1 dB and 40.4% power-added efficiency at 2590 MHz. Plastic TO-270WB-17 and TO-270WBG-17 package options support high-power RF operation with integrated quiescent-current temperature compensation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP A2I25H060N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency Range | 2300 to 2690MHz |
| Average Output Power | 10.5W |
| Nominal Supply Voltage | 28V |
| Operating Voltage Range | 20 to 32V |
| Amplifier Architecture | Asymmetrical Doherty |
| Input Matching | 50, DC blockedohm |
| Typical Power Gain at 2590 MHz | 26.1dB |
| Typical Power Added Efficiency at 2590 MHz | 40.4% |
| Typical ACPR at 2590 MHz | -31.6dBc |
| Pout at 3 dB Compression at 2590 MHz | 48.2W |
| Typical Pout at 1 dB Compression | 52W |
| Drain-Source Voltage Rating | -0.5 to +65Vdc |
| Gate-Source Voltage Rating | -0.5 to +10Vdc |
| Case Operating Temperature Range | -40 to +150°C |
| Operating Junction Temperature Range | -40 to +225°C |
| Input Power Rating | 22dBm |
| Moisture Sensitivity Level | MSL 3 at 260 °C |
| Load Mismatch Ruggedness | 10:1 VSWR at 32 Vdc, 55 W CW output power |
Download the complete datasheet for NXP A2I25H060N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the NXP A2I25H060N
Application note detailing high-efficiency small cell MIMO radio solutions using NXP LDMOS power amplifiers, GaAs pHEMT drivers, and Maxim SC2200 adaptive predistortion.