MCU 8-Bit A700x 80C51 CISC 1.8V/2.5V/3.3V/5V 32-Pin HVQFN
Checking distributor stock and pricing after the page loads.
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Interface | I2C |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| RAM Size | 0.4KB |
| RoHS | Compliant |