The A7004CIHN1/T1AGBAJ is a specialized security IC from NXP, featuring 76KB of memory and support for I2C communication. It operates within a temperature range of -40 to 90 degrees Celsius and can be powered by a supply voltage between 1.62 and 5.5 volts. The IC provides SHA-1, SHA-224, and SHA-256 encryption standards, ensuring secure data transmission. With a minimum endurance of 500,000 hours and data retention of 25 years, this IC is designed for reliable and long-lasting performance. It is packaged in a 32-pin HVQFN EP package, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Encryption Standard | SHA-1|SHA-224|SHA-256 |
| Minimum Endurance | 500000Cycles |
| Data Retention | 25Year |
| Interface Type | I2C |
| Memory Size | 76KB |
| Min Operating Supply Voltage | 1.62V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Pin Count | 32 |
| Package/Case | HVQFN EP |