
The ACT108-600D,126 is a through-hole mounted TRIAC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 600V and a hold current of 20mA. The device is lead-free and RoHS compliant, packaged in an ammo pack with a single unit per package.
NXP ACT108-600D,126 technical specifications.
| Package/Case | TO-92-3 |
| Hold Current | 20mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP ACT108-600D,126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
