Thyristor AC Switch Triac 800V 15.4A 3-Pin(2+Tab) DPAK T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-252-3 |
| Hold Current | 12mA |
| Lead Free | Lead Free |
| Mount | Surface Mount, Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| RoHS | Compliant |