Sign in to ask questions about the NXP ADC0801S040TS/C1,1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP ADC0801S040TS/C1,1 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 40000KS/s |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 53mW |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Sampling Rate | 40000000S/s |
| RoHS | Compliant |
Download the complete datasheet for NXP ADC0801S040TS/C1,1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.