The ADC0803LCN is an 8-bit unipolar analog-to-digital converter with a single analog input and a sampling rate of 14 kilosamples per second. It has a nominal supply current of 1.1 milliamperes and a power consumption of 5.5 milliwatts. The device is available in a PDIP package and is not RoHS compliant. It is Reach SVHC compliant and contains lead, making it non-lead-free.
NXP ADC0803LCN technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.1mA |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Polarity | Unipolar |
| Power Consumption | 5.5mW |
| Reach SVHC Compliant | Yes |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 14KS/s |
| RoHS | Not Compliant |
No datasheet is available for this part.