The ADC0804LCN is an 8-bit unipolar analog-to-digital converter with a single analog input and a sampling rate of 14 kilosamples per second. It operates with a nominal supply current of 1.9 milliamperes and consumes 5.5 milliwatts of power. The device is available in a PDIP20 package and is not RoHS compliant due to containing lead. It meets the requirements for Reach SVHC compliance.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.9mA |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Polarity | Unipolar |
| Power Consumption | 5.5mW |
| Reach SVHC Compliant | Yes |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 14KS/s |
| RoHS | Not Compliant |