Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP ADC0808S250HW/C1,1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Interface | Parallel |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Sampling Rate | 250000000S/s |
| RoHS | Compliant |
Download the complete datasheet for NXP ADC0808S250HW/C1,1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.