Analog to Digital Converters - ADC SGL 10-BITADC 30MSPS
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Conversion Rate | 30000KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 305mW |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Sampling Rate | 30000000S/s |
| RoHS | Compliant |