
The ADC1010S065HN/C1,5 is a 10-bit analog-to-digital converter with a conversion rate of 125MS/s. It has a differential input type and supports SPI and serial interfaces. The device operates from a 3.4V supply voltage and has a maximum power dissipation of 630mW. It is available in a SOT-618-6 package and is packaged on tape and reel in quantities of 4000. The ADC1010S065HN/C1,5 is RoHS compliant and does not have radiation hardening. It has a resolution of 10 bits and a sampling rate of 65 million samples per second, with a signal-to-noise ratio of 62dB.
NXP ADC1010S065HN/C1,5 technical specifications.
| Package/Case | SOT-618-6 |
| Conversion Rate | 125MS/s |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial |
| Max Power Dissipation | 630mW |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.4V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Signal to Noise Ratio (SNR) | 62dB |
| RoHS | Compliant |
Download the complete datasheet for NXP ADC1010S065HN/C1,5 to view detailed technical specifications.
No datasheet is available for this part.