The ADC1010S080HN/C1,5 is a 10-bit analog-to-digital converter from NXP, operating at a conversion rate of 80MS/s. It is a single-channel device with a differential input type and supports SPI and serial interfaces. The converter has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a package quantity of 4000 units per reel.
NXP ADC1010S080HN/C1,5 technical specifications.
| Package/Case | SOT-618-6 |
| Conversion Rate | 80MS/s |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 380mW |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.4V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Signal to Noise Ratio (SNR) | 62dB |
| RoHS | Compliant |
Download the complete datasheet for NXP ADC1010S080HN/C1,5 to view detailed technical specifications.
No datasheet is available for this part.