
The ADC1206S040H/C1,55 is a single-channel analog-to-digital converter with a conversion rate of 40000KS/s. It is designed for differential input and operates within a temperature range of -40°C to 85°C. The device is packaged in a PQFP package and is RoHS compliant. It has a maximum power dissipation of 660mW and is suitable for use with a 5.25V operating supply voltage.
NXP ADC1206S040H/C1,55 technical specifications.
| Package/Case | PQFP |
| Conversion Rate | 40000KS/s |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 660mW |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 96 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
