
The ADC1206S055H/C1,55 is a 1-channel analog-to-digital converter with a conversion rate of 55KS/s. It operates on a differential input type and is available in a PQFP-96 package. The device is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 660mW and is RoHS compliant.
NXP ADC1206S055H/C1,55 technical specifications.
| Package/Case | PQFP |
| Conversion Rate | 55000KS/s |
| Input Type | DIFFERENTIAL |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 660mW |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 96 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.