This 12-bit analog-to-digital converter has a conversion rate of 70MS/s and is available in a PQFP package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is designed for surface mount applications and has a maximum power dissipation of 660mW.
NXP ADC1206S070H/C1,55 technical specifications.
| Package/Case | PQFP |
| Conversion Rate | 70000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 4.5LSB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 660mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 96 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Dissipation | 660mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 70MS/s |
| RoHS | Compliant |
No datasheet is available for this part.