NXP ADC1207S080HW/C2,5 technical specifications.
| Package/Case | SOT-545-2 |
| Input Type | DIFFERENTIAL |
| Max Power Dissipation | 990mW |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 12b |
| Signal to Noise Ratio (SNR) | 70dB |
| RoHS | Compliant |
Download the complete datasheet for NXP ADC1207S080HW/C2,5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.