
Analog to Digital Converters - ADC 12bit 70.5dB 125MSPS
NXP ADC1212D065HN/C1/5 technical specifications.
| Package/Case | SOT-804-3 |
| Conversion Rate | 125MS/s |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial |
| Max Power Dissipation | 1.2W |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 3.4V |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 12b |
| Sampling Rate | 65000000S/s |
| Signal to Noise Ratio (SNR) | 70.5dB |
| RoHS | Compliant |
No datasheet is available for this part.