NXP ADC1213D080HN/C1/5 technical specifications.
| Interface | SPI, Serial |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Sampling Rate | 80000000S/s |
| RoHS | Compliant |
No datasheet is available for this part.