IC IC,A/D CONVERTER,DUAL,12-BIT,LLCC,56PIN, Analog to Digital Converter
NXP ADC1213D125HN/C1,1 technical specifications.
| Interface | SPI, Serial |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| RoHS | Compliant |
No datasheet is available for this part.