The ADC1413S105HN/C1,5 is a 14-bit analog-to-digital converter with a single element. It operates within a supply voltage range of 2.85V to 3.4V and can withstand temperatures up to 85°C. This surface-mount device is suitable for use in various applications. The ADC1413S105HN/C1,5 is compliant with RoHS regulations.
NXP ADC1413S105HN/C1,5 technical specifications.
| Integral Nonlinearity (INL) | 5LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.4V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 4000 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.