
The ADC1415S065HN/C1,5 is a 14-bit analog-to-digital converter with a sampling rate of 65 MSPS. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.85V and 5.25V. The device is mounted on the surface and is compliant with RoHS regulations. It is available in a tray packaging with 4000 units per package.
Sign in to ask questions about the NXP ADC1415S065HN/C1,5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP ADC1415S065HN/C1,5 technical specifications.
| Integral Nonlinearity (INL) | 5LSB |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Tray |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| RoHS | Compliant |
Download the complete datasheet for NXP ADC1415S065HN/C1,5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
