Sign in to ask questions about the NXP AFG24S100HR5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP AFG24S100HR5 technical specifications.
| Technology | LMDOS |
| Frequency | 1MHz ~ 2.5GHz |
| Gain | 16.3dB |
| Power - Output | 100W |
| Voltage - Rated | 50V |
| Mounting Type | Chassis Mount |
Download the complete datasheet for NXP AFG24S100HR5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.