Dual Power RF Amplifier, operating up to 1GHz, designed for high-voltage applications with a 30V rating. Features a 24-pin HVQFN exposed pad package for enhanced thermal performance. Delivers robust amplification for RF signal processing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP AFIC901NT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP AFIC901NT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.