NXP AFT18S230SR3 technical specifications.
| Frequency | 1.88GHz |
| Gain | 19dB |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 150°C |
| Output Power | 50W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| Weight | 0.162645oz |
| RoHS | Compliant |
Download the complete datasheet for NXP AFT18S230SR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
