NXP AFT20P060-4NR3 technical specifications.
| Contact Plating | Tin, Matte |
| Current Rating | 10uA |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 2.17GHz |
| Gain | 18.9dB |
| Gate to Source Voltage (Vgs) | 10V |
| Halogen Free | Halogen Free |
| Max Frequency | 2.17GHz |
| Min Frequency | 1.805GHz |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 6.3W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AFT20P060_4N |
| Technology | LDMOS |
| Weight | 0.108683oz |
| RoHS | Compliant |
Download the complete datasheet for NXP AFT20P060-4NR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
