NXP AFT21S230SR5 technical specifications.
| Frequency | 2.11GHz |
| Gain | 16.7dB |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 2.17GHz |
| Min Frequency | 2.11GHz |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 50W |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| Weight | 0.162645oz |
| RoHS | Compliant |
Download the complete datasheet for NXP AFT21S230SR5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
