Checking distributor stock and pricing after the page loads.
NXP ALCP82B715TD,118 technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.