
The ASC8852AETE is a 32-bit ARM microcontroller from NXP, featuring a maximum frequency of 600MHz. It supports various interfaces, including SPI, Ethernet, I2S, UART, USB, IrDA, MMC, SD, USART, and EBI/EMI. The device is packaged in a TFBGA package and is designed for surface mount applications. The ASC8852AETE is lead-free and compliant with various standards.
Checking distributor stock and pricing after the page loads.
| Package/Case | TFBGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | SPI, Ethernet, I2S, UART, USB, IrDA, MMC, SD, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 600MHz |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 126 |
| Packaging | Tray |
| RoHS | Compliant |