
Automotive Line Transceiver with 1 transmitter and 1 receiver, supporting J-1850 protocol at a maximum data rate of 41.6Kbps. Features a single 6V to 24V supply voltage and a maximum supply current of 60mA. Housed in an 8-pin SO (Small Outline IC) package with gull-wing leads, measuring 5mm x 4mm x 1.45mm, designed for surface mounting. Operating temperature range is -40°C to 125°C.
Sign in to ask questions about the NXP AU5780AD,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP AU5780AD,112 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Type | Line Transceiver |
| Number of Transmitters | 1 |
| Number of Receivers | 1 |
| Maximum Data Rate | 41.6Kbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Protocols Supported | J-1850 |
| Typical Single Supply Voltage | 12V |
| Minimum Single Supply Voltage | 6V |
| Maximum Single Supply Voltage | 24V |
| Maximum Supply Current | 60mA |
| Power Supply Type | Single |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP AU5780AD,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.