
The AU5780AD-T is a single UART IC from NXP, operating at a data rate of 41.6Kbps. It is packaged in a SOIC package and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is lead-free and has a maximum supply current of 60mA, with a maximum supply voltage of 24V and a minimum supply voltage of 6V.
NXP AU5780AD-T technical specifications.
| Package/Case | SOIC |
| Data Rate | 41.6Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 6V |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP AU5780AD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
