Sign in to ask questions about the NXP AU5790D14512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP AU5790D14512 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Data Rate | 83.3Kbps |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 90mA |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 5.3V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 13V |
| Package Quantity | 1140 |
| Packaging | Rail/Tube |
| Series | AU |
| RoHS | Compliant |
Download the complete datasheet for NXP AU5790D14512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
