The AU7555D is a commercial-grade clock generator with a supply voltage range of 3 to 16 volts and an operating temperature range of 0 to 70 degrees Celsius. It has 8 terminals and is packaged in a plastic SO-8 package. The device is a single-function component with a nominal supply voltage of 5 volts.
Checking distributor stock and pricing after the page loads.
NXP AU7555D technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |