NXP BAP142LX,315 technical specifications.
| Package/Case | SOD |
| Contact Plating | Tin |
| Diode Type | PIN - Single |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 130mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 130mW |
| Radiation Hardening | No |
| Reverse Voltage | 50V |
| Reverse Voltage (DC) | 50V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BAP142LX,315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.