The BAP51-05WT/R is a general purpose diode from NXP with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a current rating of 50mA and a power dissipation of 240mW. The diode is packaged in a SOT-323 case and is lead free. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the NXP BAP51-05WT/R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BAP51-05WT/R technical specifications.
| Package/Case | SOT-323 |
| Current Rating | 50mA |
| Forward Current | 50mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Output Current | 50mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 240mW |
| Resistance | 9R |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for NXP BAP51-05WT/R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
