Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BAP65-02,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| Diode Capacitance-Max | 0.9pF |
| Diode Type | PIN - Single |
| Forward Current | 100mA |
| Height | 0.65mm |
| Lead Free | Lead Free |
| Length | 1.25mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 715mW |
| Max Reverse Current | 20nA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 715mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 30V |
| Reverse Voltage (DC) | 30V |
| RoHS Compliant | Yes |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BAP65-02,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
