
Automotive-grade RF PIN Attenuator diode, featuring a double dual series configuration. This surface-mount component operates with a maximum reverse voltage of 50V and a maximum forward current of 100mA. It offers a maximum forward voltage of 1.1V at 50mA and exhibits a maximum series resistance of 1.9 Ohms at 100mA, down to 100 Ohms at 0.5mA. The diode capacitance is a maximum of 0.25pF at 20V, with a typical carrier lifetime of 1.25 us. Housed in a 6-pin TSSOP package with gull-wing leads, it measures 2.2mm x 1.35mm x 1mm, with a 0.65mm pin pitch, and supports a maximum power dissipation of 300mW across an operating temperature range of -65°C to 150°C.
Sign in to ask questions about the NXP BAP70AM/A2,135 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BAP70AM/A2,135 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.2(Max) |
| Package Width (mm) | 1.35(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Attenuator |
| Configuration | Double Dual Series |
| Maximum Reverse Voltage | 50V |
| Maximum Forward Current | 100mA |
| Maximum Forward Voltage | 1.1@50mAV |
| Maximum Series Resistance @ Maximum IF | 1.9@100mAOhm |
| Maximum Series Resistance @ Minimum IF | [email protected]Ohm |
| Maximum Diode Capacitance | 0.25@20VpF |
| Typical Carrier Life Time | 1.25us |
| Maximum Power Dissipation | 300mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP BAP70AM/A2,135 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.