The BAS116,215 is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius. It features a TO-236AB package with 3 pins and a power dissipation of 0.25 watts. This diode is suitable for general purpose rectification applications.
Sign in to ask questions about the NXP BAS116,215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BAS116,215 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 85 |
| Power Dissipation-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP BAS116,215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.