NXP BAS216,115 technical specifications.
| Average Rectified Current | 250mA |
| Package/Case | SOD |
| Contact Plating | Tin, Matte |
| Forward Current | 250mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 85V |
| Max Reverse Voltage (DC) | 75V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 4A |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BAS216,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.