Sign in to ask questions about the NXP BAS21H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BAS21H technical specifications.
| Package/Case | 200 |
| Element Configuration | Single |
| Forward Current | 200mA |
| Max Forward Surge Current (Ifsm) | 9A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BAS21H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.