The BAS32LT/R is a general purpose rectifier diode with a maximum operating temperature of 200 degrees Celsius. It features a silicon diode element material and a rectifier diode type. The device has a maximum reverse voltage of 100V and a maximum power dissipation of 0.5W. It is available in a 2-pin SOD-123 package type.
Sign in to ask questions about the NXP BAS32LT/R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BAS32LT/R technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP BAS32LT/R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.