NXP BAS40-04 technical specifications.
| Capacitance | 5pF |
| Package/Case | SOT-23 |
| Forward Current | 120mA |
| Height | 1.1mm |
| Max Forward Surge Current (Ifsm) | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 10uA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| Reverse Voltage | 40V |
| RoHS Compliant | Yes |
| Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for NXP BAS40-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.