The BAS40-04,235 is a dual silicon rectifier diode with a maximum operating temperature of 150°C. It has a JEDEC package code of TO-236AB and a pin count of 3. The diode element material is silicon and the diode type is a rectifier diode. The device is rated for a maximum reverse voltage of 40V.
NXP BAS40-04,235 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP BAS40-04,235 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.