Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, TO-236AB
Checking distributor stock and pricing after the page loads.
NXP BAS40-05 technical specifications.
| Package/Case | TO-236AB |
| Element Configuration | Common Cathode |
| Forward Current | 120mA |
| Max Forward Surge Current (Ifsm) | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 200mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |