The BAS40-05,235 is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius. It has a dual terminal position and a JEDEC package code of TO-236AB. The diode is a general purpose rectifier with a maximum reverse voltage of 40 volts. It is a 3-pin component with a plastic, surface mount package. The diode is made from silicon and has two elements.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |