NXP BAS40-05V,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP BAS40-05V,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.