The BAS40-07V is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 40V and a maximum reverse current of 10uA. The diode is packaged in a SOT-666 package and is available in a cut tape format. The device is RoHS compliant but not Reach SVHC compliant. It has a forward current rating of 120mA and a maximum forward surge current of 200mA.
NXP BAS40-07V technical specifications.
| Package/Case | SOT-666 |
| Forward Current | 120mA |
| Height | 0.6mm |
| Length | 1.7mm |
| Max Forward Surge Current (Ifsm) | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 10uA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BAS40-07V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.