NXP BAS516 technical specifications.
| Capacitance | 1pF |
| Element Configuration | Single |
| Forward Current | 250mA |
| Height | 650um |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500W |
| Max Repetitive Reverse Voltage (Vrrm) | 85V |
| Max Reverse Current | 500nA |
| Max Reverse Voltage (DC) | 75V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| Reverse Recovery Time | 4ns |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for NXP BAS516 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.