
The BAS70 is a surface mount diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a forward current of 70mA and a maximum reverse current of 100nA. The diode is packaged in a SOT-23 case and is RoHS compliant.
Sign in to ask questions about the NXP BAS70 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BAS70 technical specifications.
| Package/Case | SOT-23 |
| Forward Current | 70mA |
| Height | 1.1mm |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 100nA |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Voltage | 70V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BAS70 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
