The BAS70-04 is a surface mount general purpose rectifier from NXP, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse current of 100nA and a forward current of 70mA. The device is packaged in a plastic SOT-23 package, which is RoHS compliant. It can withstand a maximum voltage of 70V.
NXP BAS70-04 technical specifications.
| Package/Case | SOT-23 |
| Forward Current | 70mA |
| Height | 1.1mm |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 100nA |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Voltage | 70V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BAS70-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.